LMK1D1216RGZT | |
---|---|
DigiKey Part Number | 296-LMK1D1216RGZTTR-ND - Tape & Reel (TR) 296-LMK1D1216RGZTCT-ND - Cut Tape (CT) 296-LMK1D1216RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1216RGZT |
Description | IC CLK BUFFER 2:16 2GHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:16 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1216RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | Clock, LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.55000 | ¥146.55 |
10 | ¥134.71500 | ¥1,347.15 |
25 | ¥129.13360 | ¥3,228.34 |
100 | ¥113.77640 | ¥11,377.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥108.19176 | ¥27,047.94 |
500 | ¥101.21178 | ¥50,605.89 |