LMK01010ISQE/NOPB

DigiKey Part Number
LMK01010ISQE/NOPBTR-ND - Tape & Reel (TR)
LMK01010ISQE/NOPBCT-ND - Cut Tape (CT)
LMK01010ISQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK01010ISQE/NOPB
Description
IC CLK BUFFER 1:8 1.6GHZ 48WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK01010ISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
Clock
Output
LVDS
Frequency - Max
1.6 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.19000¥149.19
10¥137.13500¥1,371.35
25¥131.45360¥3,286.34
100¥115.82220¥11,582.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥110.13748¥27,534.37
500¥103.03182¥51,515.91
Manufacturers Standard Package