LMH6682MA/NOPB | |
---|---|
DigiKey Part Number | LMH6682MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6682MA/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6682MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 940V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.27700 | ¥202.77 |
95 | ¥16.30147 | ¥1,548.64 |
285 | ¥15.30628 | ¥4,362.29 |
570 | ¥13.39302 | ¥7,634.02 |
1,045 | ¥11.09706 | ¥11,596.43 |
2,565 | ¥10.33176 | ¥26,500.96 |
5,035 | ¥9.94909 | ¥50,093.67 |