LMH6658MAX/NOPB | |
---|---|
DigiKey Part Number | LMH6658MAX/NOPBTR-ND - Tape & Reel (TR) LMH6658MAX/NOPBCT-ND - Cut Tape (CT) LMH6658MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6658MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43920 | ¥310.98 |
100 | ¥10.59680 | ¥1,059.68 |
250 | ¥9.94992 | ¥2,487.48 |
500 | ¥8.70618 | ¥4,353.09 |
1,000 | ¥7.21370 | ¥7,213.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71620 | ¥16,790.50 |
5,000 | ¥6.46745 | ¥32,337.25 |
12,500 | ¥6.21870 | ¥77,733.75 |