LMH6629SDE/NOPB | |
---|---|
DigiKey Part Number | LMH6629SDE/NOPBTR-ND - Tape & Reel (TR) LMH6629SDE/NOPBCT-ND - Cut Tape (CT) LMH6629SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6629SDE/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6629SDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥46.91100 | ¥469.11 |
25 | ¥44.34600 | ¥1,108.65 |
100 | ¥38.43420 | ¥3,843.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.46336 | ¥9,115.84 |
500 | ¥32.71836 | ¥16,359.18 |
1,250 | ¥27.59381 | ¥34,492.26 |
2,500 | ¥26.21410 | ¥65,535.25 |