LMH6629 MDC | |
---|---|
DigiKey Part Number | LMH6629MDC-ND |
Manufacturer | |
Manufacturer Product Number | LMH6629 MDC |
Description | IC OPAMP VFB 1 CIRCUIT DIESALE |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |