LMH6601QMGX/NOPB | |
---|---|
DigiKey Part Number | LMH6601QMGX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6601QMGX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6601QMGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 275V/µs | |
Gain Bandwidth Product | 155 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.6mA | |
Current - Output / Channel | 180 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |