LMH6601MGX/NOPB | |
---|---|
DigiKey Part Number | 296-LMH6601MGX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6601MGX/NOPBCT-ND - Cut Tape (CT) 296-LMH6601MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6601MGX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6601MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 275V/µs | |
Gain Bandwidth Product | 155 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.6mA | |
Current - Output / Channel | 180 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.18000 | ¥151.80 |
25 | ¥14.32440 | ¥358.11 |
100 | ¥12.20390 | ¥1,220.39 |
250 | ¥11.45956 | ¥2,864.89 |
500 | ¥10.02696 | ¥5,013.48 |
1,000 | ¥8.30808 | ¥8,308.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.09122 | ¥21,273.66 |