LMH6559MA/NOPB | |
---|---|
DigiKey Part Number | LMH6559MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6559MA/NOPB |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6559MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4580V/µs | |
-3db Bandwidth | 1.75 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥25.16200 | ¥251.62 |
95 | ¥20.61537 | ¥1,958.46 |
285 | ¥19.55793 | ¥5,574.01 |
570 | ¥17.54919 | ¥10,003.04 |
1,045 | ¥14.80053 | ¥15,466.55 |
2,565 | ¥14.06048 | ¥36,065.13 |
5,035 | ¥13.53190 | ¥68,133.12 |