LMH0031VS/NOPB | |
---|---|
DigiKey Part Number | LMH0031VS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH0031VS/NOPB |
Description | IC VIDEO DESER/DESCRMBLR 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Deserializer/Descrambler IC Serial SMPTE 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0031VS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer/Descrambler | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.63000 | ¥318.63 |
10 | ¥297.27900 | ¥2,972.79 |
25 | ¥284.81440 | ¥7,120.36 |
160 | ¥258.11394 | ¥41,298.23 |
320 | ¥249.21369 | ¥79,748.38 |