LMC6042AIMX/NOPB | |
---|---|
DigiKey Part Number | LMC6042AIMX/NOPBTR-ND - Tape & Reel (TR) LMC6042AIMX/NOPBCT-ND - Cut Tape (CT) LMC6042AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6042AIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6042AIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 26µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.08700 | ¥240.87 |
25 | ¥22.77320 | ¥569.33 |
100 | ¥19.73570 | ¥1,973.57 |
250 | ¥18.72360 | ¥4,680.90 |
500 | ¥16.80060 | ¥8,400.30 |
1,000 | ¥14.16912 | ¥14,169.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.46068 | ¥33,651.70 |
5,000 | ¥12.95464 | ¥64,773.20 |