LM98722CCMT/NOPB | |
---|---|
DigiKey Part Number | LM98722CCMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM98722CCMT/NOPB |
Description | IC AFE 3 CHAN 16BIT 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 630 mW 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM98722CCMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Power (Watts) | 630 mW | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.41000 | ¥122.41 |
10 | ¥112.52600 | ¥1,125.26 |
34 | ¥107.86294 | ¥3,667.34 |
102 | ¥102.64755 | ¥10,470.05 |