BU6574FV-E2 | |
---|---|
DigiKey Part Number | BU6574FV-E2TR-ND - Tape & Reel (TR) BU6574FV-E2CT-ND - Cut Tape (CT) BU6574FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU6574FV-E2 |
Description | IC AFE 1 CHAN 16BIT 20SSOP-B |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 400 mW 20-SSOP-B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 400 mW | |
Voltage - Supply, Analog | 3.14V ~ 3.47V | |
Voltage - Supply, Digital | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.83326 | ¥92,083.15 |