LM84BIMQAX/NOPB | |
---|---|
DigiKey Part Number | 296-35318-2-ND - Tape & Reel (TR) 296-35318-1-ND - Cut Tape (CT) 296-35318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM84BIMQAX/NOPB |
Description | SENSOR DIGITAL 0C-125C 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM84BIMQAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 125°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥31.88700 | ¥318.87 |
25 | ¥28.34040 | ¥708.51 |
50 | ¥26.92480 | ¥1,346.24 |
100 | ¥26.21640 | ¥2,621.64 |
500 | ¥21.96484 | ¥10,982.42 |
1,000 | ¥20.54775 | ¥20,547.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.53818 | ¥43,845.45 |