LM809M3X-2.93/NOPB | |
---|---|
DigiKey Part Number | LM809M3X-2.93/NOPBTR-ND - Tape & Reel (TR) LM809M3X-2.93/NOPBCT-ND - Cut Tape (CT) LM809M3X-2.93/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3X-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-2.93/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.85200 | ¥68.52 |
25 | ¥6.44040 | ¥161.01 |
100 | ¥5.25550 | ¥525.55 |
250 | ¥4.88172 | ¥1,220.43 |
500 | ¥4.15454 | ¥2,077.27 |
1,000 | ¥3.32364 | ¥3,323.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57088 | ¥7,712.64 |