LM79L05ACMX/NOPB | |
---|---|
DigiKey Part Number | 296-LM79L05ACMX/NOPBTR-ND - Tape & Reel (TR) 296-LM79L05ACMX/NOPBCT-ND - Cut Tape (CT) 296-LM79L05ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM79L05ACMX/NOPB |
Description | IC REG LINEAR -5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L05ACMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.85520 | ¥146.38 |
100 | ¥4.77920 | ¥477.92 |
250 | ¥4.43880 | ¥1,109.70 |
500 | ¥3.77778 | ¥1,888.89 |
1,000 | ¥3.02222 | ¥3,022.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.73890 | ¥6,847.25 |
5,000 | ¥2.55000 | ¥12,750.00 |
12,500 | ¥2.45555 | ¥30,694.38 |
25,000 | ¥2.36111 | ¥59,027.75 |