LM74930QRGERQ1 | |
---|---|
DigiKey Part Number | 296-LM74930QRGERQ1TR-ND - Tape & Reel (TR) 296-LM74930QRGERQ1CT-ND - Cut Tape (CT) 296-LM74930QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74930QRGERQ1 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM74930QRGERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 2.6A | |
Current - Supply | 665 µA | |
Voltage - Supply | 4V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
25 | ¥33.58120 | ¥839.53 |
100 | ¥29.10460 | ¥2,910.46 |
250 | ¥27.61188 | ¥6,902.97 |
500 | ¥24.77620 | ¥12,388.10 |
1,000 | ¥20.89559 | ¥20,895.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.85081 | ¥59,552.43 |