LM70CIMM-3 | |
---|---|
DigiKey Part Number | LM70CIMM-3TR-ND - Tape & Reel (TR) LM70CIMM-3CT-ND - Cut Tape (CT) LM70CIMM-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70CIMM-3 |
Description | SENSOR DIGITAL -55C-150C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM70CIMM-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥24.42400 | ¥244.24 |
25 | ¥21.70680 | ¥542.67 |
50 | ¥20.62300 | ¥1,031.15 |
100 | ¥20.08040 | ¥2,008.04 |
500 | ¥16.82386 | ¥8,411.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.73844 | ¥15,738.44 |