LM56BIMX/NOPB | |
---|---|
DigiKey Part Number | LM56BIMX/NOPBTR-ND - Tape & Reel (TR) LM56BIMX/NOPBCT-ND - Cut Tape (CT) LM56BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM56BIMX/NOPB |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM56BIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.2mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥20.52100 | ¥205.21 |
25 | ¥16.65160 | ¥416.29 |
50 | ¥15.48860 | ¥774.43 |
100 | ¥14.71410 | ¥1,471.41 |
500 | ¥12.39116 | ¥6,195.58 |
1,000 | ¥11.61665 | ¥11,616.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.22943 | ¥28,073.58 |
5,000 | ¥10.84220 | ¥54,211.00 |
7,500 | ¥10.64859 | ¥79,864.43 |