LM5176PWPT | |
---|---|
DigiKey Part Number | 296-47122-2-ND - Tape & Reel (TR) 296-47122-1-ND - Cut Tape (CT) 296-47122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176PWPT |
Description | .5-55VIN 4 SWITCH BUCK-BOOST CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5176PWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 55V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.24000 | ¥71.24 |
10 | ¥64.33400 | ¥643.34 |
25 | ¥61.33880 | ¥1,533.47 |
100 | ¥53.26030 | ¥5,326.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.86696 | ¥12,716.74 |
500 | ¥46.37852 | ¥23,189.26 |
1,250 | ¥40.39426 | ¥50,492.83 |