LM5118EVAL/NOPB | |
---|---|
DigiKey Part Number | LM5118EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5118EVAL/NOPB |
Description | BOARD EVALUATION FOR LM5118 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM5118 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 3A | |
Voltage - Input | 5V ~ 75V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 300kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5118 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.86000 | ¥738.86 |