DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,041 In Stock | 1 : ¥52.37000 Cut Tape (CT) 2,500 : ¥26.29835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | 1 | 1 | 3V ~ 75V | 200kHz, 515kHz | 80% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
1,099 In Stock | 1 : ¥55.51000 Cut Tape (CT) 2,500 : ¥30.33723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | 1 | 1 | 3V ~ 75V | 200kHz, 515kHz | 80% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
625 In Stock | 1 : ¥56.45000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | 1 | 1 | 3V ~ 75V | 200kHz, 515kHz | 80% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
646 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | 1 | 1 | 3V ~ 75V | 200kHz, 515kHz | 80% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |