LM5046EVAL/NOPB | |
---|---|
DigiKey Part Number | LM5046EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5046EVAL/NOPB |
Description | BOARD EVAL LM5046 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM5046 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 3.3V | |
Current - Output | - | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Full-Bridge | |
Frequency - Switching | 420kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5046 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,030.09000 | ¥2,030.09 |