AC DC Converters, Offline Switches

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)28-WFQFN Exposed Pad
Supplier Device Package
28-HTSSOP28-WQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28-WQFN
LM5046SQ/NOPB
IC OFFLINE SW FULL-BRDG 28WQFN
Texas Instruments
1,986
In Stock
1 : ¥54.07000
Cut Tape (CT)
1,000 : ¥25.24861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Full-Bridge
14V ~ 100V
-
Up to 2MHz
Current Limiting, Over Temperature, Over Voltage
Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
28-WFQFN Exposed Pad
28-WQFN (5x5)
Surface Mount
28-HTSSOP
LM5046MH/NOPB
IC OFFLINE SW FULL-BRG 28TSSOP
Texas Instruments
131
In Stock
1 : ¥54.07000
Tube
-
Tube
Active
Isolated
No
-
Full-Bridge
14V ~ 100V
-
Up to 2MHz
Current Limiting, Over Temperature, Over Voltage
Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
Surface Mount
28-LLP Pkg
LM5046SQX/NOPB
IC OFFLINE SW FULL-BRDG 28WQFN
Texas Instruments
0
In Stock
Check Lead Time
4,500 : ¥21.83589
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
No
-
Full-Bridge
14V ~ 100V
-
Up to 2MHz
Current Limiting, Over Temperature, Over Voltage
Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
28-WFQFN Exposed Pad
28-WQFN (5x5)
Surface Mount
28-HTSSOP
LM5046MHX/NOPB
IC OFFLINE SW FULL-BRG 28TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥21.83591
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Isolated
No
-
Full-Bridge
14V ~ 100V
-
Up to 2MHz
Current Limiting, Over Temperature, Over Voltage
Frequency Control, Soft Start, Sync
-40°C ~ 125°C (TJ)
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
Surface Mount
Showing
of 4

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.