LM5023-2NBEVM | |
---|---|
DigiKey Part Number | 296-45761-ND |
Manufacturer | |
Manufacturer Product Number | LM5023-2NBEVM |
Description | EVAL BOARD FRO LM5023 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM5023 - AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 65 W | |
Voltage - Output | 19V | |
Current - Output | 3.43A | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5023 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |