LM5017SDE/NOPB | |
---|---|
DigiKey Part Number | 296-LM5017SDE/NOPBTR-ND - Tape & Reel (TR) 296-LM5017SDE/NOPBCT-ND - Cut Tape (CT) 296-LM5017SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5017SDE/NOPB |
Description | IC REG BUCK ADJ 600MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5017SDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |