LM5008AMMX/NOPB | |
---|---|
DigiKey Part Number | 296-44665-2-ND - Tape & Reel (TR) 296-44665-1-ND - Cut Tape (CT) 296-44665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008AMMX/NOPB |
Description | IC REG BUCK ADJ 350MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5008AMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.74400 | ¥237.44 |
25 | ¥22.45000 | ¥561.25 |
100 | ¥19.45590 | ¥1,945.59 |
250 | ¥18.45784 | ¥4,614.46 |
500 | ¥16.56208 | ¥8,281.04 |
1,000 | ¥13.96809 | ¥13,968.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥12.81480 | ¥44,851.80 |