LM5000-3MTCX/NOPB | |
---|---|
DigiKey Part Number | 296-35284-2-ND - Tape & Reel (TR) 296-35284-1-ND - Cut Tape (CT) 296-35284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5000-3MTCX/NOPB |
Description | IC REG MULT CONFG ADJ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5000-3MTCX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 80V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz, 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.61000 | ¥43.61 |
10 | ¥39.15700 | ¥391.57 |
25 | ¥37.01440 | ¥925.36 |
100 | ¥32.08020 | ¥3,208.02 |
250 | ¥30.43468 | ¥7,608.67 |
500 | ¥27.30896 | ¥13,654.48 |
1,000 | ¥23.03167 | ¥23,031.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.88012 | ¥54,700.30 |