TSX393IST | |
---|---|
DigiKey Part Number | 497-15385-2-ND - Tape & Reel (TR) 497-15385-1-ND - Cut Tape (CT) 497-15385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX393IST |
Description | IC COMPARATOR 2 CMOS 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR | |
Propagation Delay (Max) | 2.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.25200 | ¥102.52 |
25 | ¥9.73560 | ¥243.39 |
100 | ¥7.99620 | ¥799.62 |
250 | ¥7.47460 | ¥1,868.65 |
500 | ¥6.60544 | ¥3,302.72 |
1,000 | ¥5.21482 | ¥5,214.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.86718 | ¥19,468.72 |
8,000 | ¥4.62383 | ¥36,990.64 |
12,000 | ¥4.45000 | ¥53,400.00 |