LM4890MBD | |
---|---|
DigiKey Part Number | 296-52408-ND |
Manufacturer | |
Manufacturer Product Number | LM4890MBD |
Description | BOARD EVALUATION LM4890M |
Customer Reference | |
Detailed Description | LM4890 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4890MBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | LM4890 | |
Supplied Contents | Board(s) | |
Base Product Number |