LM4889MA/NOPB | |
---|---|
DigiKey Part Number | 296-43508-5-ND |
Manufacturer | |
Manufacturer Product Number | LM4889MA/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4889MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.65900 | ¥126.59 |
95 | ¥10.17284 | ¥966.42 |
285 | ¥9.55182 | ¥2,722.27 |
570 | ¥8.35800 | ¥4,764.06 |
1,045 | ¥6.92514 | ¥7,236.77 |
2,565 | ¥6.44756 | ¥16,537.99 |
5,035 | ¥6.20875 | ¥31,261.06 |