LM48511SQBD | |
---|---|
DigiKey Part Number | LM48511SQBD-ND |
Manufacturer | |
Manufacturer Product Number | LM48511SQBD |
Description | BOARD EVAL BOOST C LM48511 |
Customer Reference | |
Detailed Description | LM48511 Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM48511SQBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.7W x 1 @ 4Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | LM48511 | |
Supplied Contents | Board(s) | |
Base Product Number |