LM4819MM/NOPB | |
---|---|
DigiKey Part Number | 296-35225-2-ND - Tape & Reel (TR) 296-35225-1-ND - Cut Tape (CT) 296-35225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4819MM/NOPB |
Description | IC AMP CLSS AB MONO 350MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4819MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 350mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.04400 | ¥120.44 |
25 | ¥11.35920 | ¥283.98 |
100 | ¥9.67850 | ¥967.85 |
250 | ¥9.08792 | ¥2,271.98 |
500 | ¥7.95202 | ¥3,976.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.58878 | ¥6,588.78 |
2,000 | ¥6.13437 | ¥12,268.74 |
5,000 | ¥5.90715 | ¥29,535.75 |
10,000 | ¥5.67995 | ¥56,799.50 |