LM4890MM/NOPB | |
---|---|
DigiKey Part Number | 296-39022-2-ND - Tape & Reel (TR) 296-39022-1-ND - Cut Tape (CT) 296-39022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4890MM/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4890MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.85200 | ¥148.52 |
25 | ¥14.01240 | ¥350.31 |
100 | ¥11.93950 | ¥1,193.95 |
250 | ¥11.21064 | ¥2,802.66 |
500 | ¥9.80940 | ¥4,904.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.12771 | ¥8,127.71 |
2,000 | ¥7.56718 | ¥15,134.36 |
5,000 | ¥7.28692 | ¥36,434.60 |
10,000 | ¥7.00666 | ¥70,066.60 |