LM46001PWPR | |
---|---|
DigiKey Part Number | 296-40223-2-ND - Tape & Reel (TR) 296-40223-1-ND - Cut Tape (CT) 296-40223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001PWPR |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.51000 | ¥38.51 |
10 | ¥34.61700 | ¥346.17 |
25 | ¥32.72640 | ¥818.16 |
100 | ¥28.36260 | ¥2,836.26 |
250 | ¥26.90840 | ¥6,727.10 |
500 | ¥24.14482 | ¥12,072.41 |
1,000 | ¥20.36313 | ¥20,363.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.34495 | ¥38,689.90 |