LTC1387CSW#TRPBF | |
---|---|
DigiKey Part Number | LTC1387CSW#TRPBFTR-ND - Tape & Reel (TR) LTC1387CSW#TRPBFCT-ND - Cut Tape (CT) LTC1387CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1387CSW#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387CSW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 150KBd | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
10 | ¥90.57900 | ¥905.79 |
25 | ¥86.82360 | ¥2,170.59 |
100 | ¥76.49980 | ¥7,649.98 |
250 | ¥72.74476 | ¥18,186.19 |
500 | ¥68.05172 | ¥34,025.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.63543 | ¥64,635.43 |