LM431CIM/NOPB | |
---|---|
DigiKey Part Number | LM431CIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM431CIM/NOPB |
Description | IC VREF SHUNT -0.6%/+0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431CIM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36700 | ¥63.67 |
95 | ¥4.96474 | ¥471.65 |
285 | ¥4.64046 | ¥1,322.53 |
570 | ¥4.10102 | ¥2,337.58 |
1,045 | ¥3.23762 | ¥3,383.31 |
2,565 | ¥3.02176 | ¥7,750.81 |
5,035 | ¥2.87068 | ¥14,453.87 |