LM4125IM5-2.5/NOPB | |
---|---|
DigiKey Part Number | LM4125IM5-2.5/NOPBTR-ND - Tape & Reel (TR) LM4125IM5-2.5/NOPBCT-ND - Cut Tape (CT) LM4125IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4125IM5-2.5/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4125IM5-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 36µVp-p | |
Voltage - Input | 3.3V ~ 8V | |
Current - Supply | 290µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥15.29400 | ¥152.94 |
25 | ¥13.10880 | ¥327.72 |
100 | ¥10.65030 | ¥1,065.03 |
250 | ¥9.45200 | ¥2,363.00 |
500 | ¥8.72054 | ¥4,360.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.51025 | ¥7,510.25 |
2,000 | ¥6.99225 | ¥13,984.50 |
5,000 | ¥6.73329 | ¥33,666.45 |
10,000 | ¥6.47432 | ¥64,743.20 |