LM4121AIM5-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM4121AIM5-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4121AIM5-ADJ/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4121AIM5-ADJ/NOPB |
Description | IC VREF SERIES ADJ 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4121AIM5-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | 12 V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 1.5V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.28600 | ¥202.86 |
25 | ¥19.17800 | ¥479.45 |
100 | ¥16.62160 | ¥1,662.16 |
250 | ¥15.76940 | ¥3,942.35 |
500 | ¥14.14992 | ¥7,074.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.93369 | ¥11,933.69 |
2,000 | ¥11.33700 | ¥22,674.00 |
5,000 | ¥10.91081 | ¥54,554.05 |