LM4120AIM5-3.0 | |
---|---|
DigiKey Part Number | LM4120AIM5-3.0TR-ND - Tape & Reel (TR) LM4120AIM5-3.0CT-ND - Cut Tape (CT) LM4120AIM5-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4120AIM5-3.0 |
Description | IC VREF SERIES 0.2% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4120AIM5-3.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 36µVp-p | |
Voltage - Input | 2V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.38940 | ¥19,389.40 |
2,000 | ¥18.41997 | ¥36,839.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥32.10100 | ¥321.01 |
25 | ¥28.02000 | ¥700.50 |
100 | ¥23.44890 | ¥2,344.89 |
250 | ¥21.22992 | ¥5,307.48 |
500 | ¥19.87686 | ¥9,938.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.73000 | ¥36.73 |
10 | ¥32.95900 | ¥329.59 |
25 | ¥31.16200 | ¥779.05 |
100 | ¥27.00670 | ¥2,700.67 |
250 | ¥25.62164 | ¥6,405.41 |
500 | ¥22.99036 | ¥11,495.18 |