LM4050QAEM3-2.0/NOPB

DigiKey Part Number
296-51284-2-ND - Tape & Reel (TR)
296-51284-1-ND - Cut Tape (CT)
296-51284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QAEM3-2.0/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QAEM3-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
34µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.71000¥35.71
10¥23.04700¥230.47
25¥19.72960¥493.24
100¥15.96870¥1,596.87
250¥14.11680¥3,529.20
500¥12.97540¥6,487.70
1,000¥12.01825¥12,018.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.49313¥37,479.39
6,000¥12.02347¥72,140.82
Manufacturers Standard Package

Other Suppliers on DigiKey

5,922In Stock
Ships from Rochester Electronics, LLC