LM4050BIM3X-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-38123-2-ND - Tape & Reel (TR) 296-38123-1-ND - Cut Tape (CT) 296-38123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BIM3X-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BIM3X-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.21000 | ¥132.10 |
25 | ¥12.45920 | ¥311.48 |
100 | ¥10.61450 | ¥1,061.45 |
250 | ¥9.96672 | ¥2,491.68 |
500 | ¥8.72094 | ¥4,360.47 |
1,000 | ¥7.22594 | ¥7,225.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.72763 | ¥20,182.89 |
6,000 | ¥6.47847 | ¥38,870.82 |