LM4041QCIM3-ADJ/NO | |
---|---|
DigiKey Part Number | 296-40213-2-ND - Tape & Reel (TR) 296-40213-1-ND - Cut Tape (CT) 296-40213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QCIM3-ADJ/NO |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QCIM3-ADJ/NO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.76500 | ¥87.65 |
25 | ¥8.31760 | ¥207.94 |
100 | ¥6.83330 | ¥683.33 |
250 | ¥6.38712 | ¥1,596.78 |
500 | ¥5.64464 | ¥2,822.32 |
1,000 | ¥4.45625 | ¥4,456.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.15916 | ¥12,477.48 |
6,000 | ¥3.95121 | ¥23,707.26 |
15,000 | ¥3.80267 | ¥57,040.05 |