LM4041DQDBZR | |
---|---|
DigiKey Part Number | 296-LM4041DQDBZRTR-ND - Tape & Reel (TR) 296-LM4041DQDBZRCT-ND - Cut Tape (CT) 296-LM4041DQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.09360 | ¥152.34 |
100 | ¥4.97490 | ¥497.49 |
250 | ¥4.62060 | ¥1,155.15 |
500 | ¥3.93250 | ¥1,966.25 |
1,000 | ¥3.14596 | ¥3,145.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85105 | ¥8,553.15 |
6,000 | ¥2.65443 | ¥15,926.58 |
15,000 | ¥2.55612 | ¥38,341.80 |
30,000 | ¥2.45781 | ¥73,734.30 |