LM4041CIDBZR | |
---|---|
DigiKey Part Number | 296-17943-2-ND - Tape & Reel (TR) 296-17943-1-ND - Cut Tape (CT) 296-17943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26500 | ¥62.65 |
25 | ¥5.88280 | ¥147.07 |
100 | ¥4.80060 | ¥480.06 |
250 | ¥4.45940 | ¥1,114.85 |
500 | ¥3.79512 | ¥1,897.56 |
1,000 | ¥3.03612 | ¥3,036.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75145 | ¥8,254.35 |
6,000 | ¥2.56170 | ¥15,370.20 |
15,000 | ¥2.46683 | ¥37,002.45 |
30,000 | ¥2.37195 | ¥71,158.50 |