LM4040EIM3-3.0/NOPB | |
---|---|
DigiKey Part Number | 296-38120-2-ND - Tape & Reel (TR) 296-38120-1-ND - Cut Tape (CT) 296-38120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040EIM3-3.0/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040EIM3-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.66700 | ¥46.67 |
25 | ¥4.35600 | ¥108.90 |
100 | ¥3.48630 | ¥348.63 |
250 | ¥3.23692 | ¥809.23 |
500 | ¥2.73910 | ¥1,369.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.11646 | ¥2,116.46 |
2,000 | ¥1.92978 | ¥3,859.56 |
5,000 | ¥1.80525 | ¥9,026.25 |
10,000 | ¥1.68076 | ¥16,807.60 |
25,000 | ¥1.59360 | ¥39,840.00 |
50,000 | ¥1.55625 | ¥77,812.50 |