LM4040DIM3X-5.0/NOPB | |
---|---|
DigiKey Part Number | LM4040DIM3X-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3X-5.0/NOPBCT-ND - Cut Tape (CT) LM4040DIM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-5.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3X-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.33600 | ¥43.36 |
25 | ¥4.07360 | ¥101.84 |
100 | ¥3.32400 | ¥332.40 |
250 | ¥3.08732 | ¥771.83 |
500 | ¥2.62738 | ¥1,313.69 |
1,000 | ¥2.10193 | ¥2,101.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90487 | ¥5,714.61 |
6,000 | ¥1.77348 | ¥10,640.88 |
15,000 | ¥1.70780 | ¥25,617.00 |
30,000 | ¥1.64212 | ¥49,263.60 |