LM4040D41IDCKR | |
---|---|
DigiKey Part Number | 296-LM4040D41IDCKRTR-ND - Tape & Reel (TR) 296-32123-1-ND - Cut Tape (CT) 296-32123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D41IDCKR |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D41IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.92500 | ¥59.25 |
25 | ¥5.56320 | ¥139.08 |
100 | ¥4.54050 | ¥454.05 |
250 | ¥4.21728 | ¥1,054.32 |
500 | ¥3.58904 | ¥1,794.52 |
1,000 | ¥2.87120 | ¥2,871.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.60205 | ¥7,806.15 |
6,000 | ¥2.42261 | ¥14,535.66 |
15,000 | ¥2.33288 | ¥34,993.20 |
30,000 | ¥2.24315 | ¥67,294.50 |