LM4040CEM3-2.5/NOPB | |
---|---|
DigiKey Part Number | LM4040CEM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040CEM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4040CEM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.49800 | ¥74.98 |
25 | ¥7.11360 | ¥177.84 |
100 | ¥5.84430 | ¥584.43 |
250 | ¥5.46296 | ¥1,365.74 |
500 | ¥4.82780 | ¥2,413.90 |
1,000 | ¥3.81143 | ¥3,811.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.55737 | ¥10,672.11 |
6,000 | ¥3.37951 | ¥20,277.06 |
15,000 | ¥3.25245 | ¥48,786.75 |