LM4040B50IDBZT | |
---|---|
DigiKey Part Number | 296-32111-2-ND - Tape & Reel (TR) 296-32111-1-ND - Cut Tape (CT) 296-32111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B50IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B50IDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.68100 | ¥226.81 |
25 | ¥21.39600 | ¥534.90 |
100 | ¥18.22920 | ¥1,822.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.11668 | ¥4,279.17 |
500 | ¥14.97728 | ¥7,488.64 |
1,250 | ¥12.40966 | ¥15,512.08 |
2,500 | ¥11.55387 | ¥28,884.67 |
6,250 | ¥11.12593 | ¥69,537.06 |